- RS Stock No.:
- 265-2601
- Mfr. Part No.:
- SBC9-102-451
- Brand:
- KEMET
On back order for despatch 30/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 2000)
$1.067
(exc. GST)
$1.174
(inc. GST)
Units | Per unit | Per Box* |
2000 + | $1.067 | $2,134.00 |
*price indicative |
- RS Stock No.:
- 265-2601
- Mfr. Part No.:
- SBC9-102-451
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 8.5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 8.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 450mA |
Mounting Type | Through Hole |
Tolerance | 10% |
Related links
- KEMET 1 mH 10% Coil Inductor, 400mA Idc
- Murata 1 mH ±10% Leaded Inductor Q:30 460mΩ Rdc, 1400
- KEMET 2.2 mH 10% Coil Inductor, 270mA Idc
- KEMET 1 mH 10% Coil Inductor, 180mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 140mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 240mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 220mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 340mA Idc