- RS Stock No.:
- 265-2308
- Mfr. Part No.:
- SBC2-102-181
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (In a Box of 8000)
$1.339
(exc. GST)
$1.473
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
8000 + | $1.339 | $10,712.00 |
*price indicative
- RS Stock No.:
- 265-2308
- Mfr. Part No.:
- SBC2-102-181
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 4 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 4 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 180mA |
Mounting Type | Through Hole |
Tolerance | 10% |
Related links
- KEMET 1 mH 10% Coil Inductor, 180mA Idc
- KEMET 6.8 mH 10% Coil Inductor, 180mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 180mA Idc
- KEMET 1 mH 10% Coil Inductor, 450mA Idc
- KEMET 1 mH 10% Coil Inductor, 760mA Idc
- KEMET 1 mH 10% Coil Inductor, 540mA Idc
- KEMET 1 mH 10% Coil Inductor, 560mA Idc
- KEMET 1 mH 10% Coil Inductor, 290mA Idc