KEMET 2.2 mH Nickel Zinc Ferrite Coil Inductor, 210 mA Idc, 4.97 Ω Rdc, SBC4
- RS Stock No.:
- 265-2425
- Mfr. Part No.:
- SBC4-222-211
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$1.71
(exc. GST)
$1.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $1.71 |
| 10 - 49 | $1.24 |
| 50 - 99 | $1.12 |
| 100 - 499 | $1.00 |
| 500 + | $0.86 |
*price indicative
- RS Stock No.:
- 265-2425
- Mfr. Part No.:
- SBC4-222-211
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 2.2mH | |
| Product Type | Coil Inductor | |
| Maximum DC Current | 210mA | |
| Mount Type | Through Hole | |
| Test Frequency | 10kHz | |
| Maximum DC Resistance | 4.97Ω | |
| Packaging | Box | |
| Lead Diameter | 0.6mm | |
| Diameter | 9mm | |
| Automotive Standard | No | |
| Height | 19.5mm | |
| Core Material | Nickel Zinc Ferrite | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | 10 % | |
| Depth | 14.5mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Termination Style | Pin | |
| Lead Pitch | 5mm | |
| Series | SBC4 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 2.2mH | ||
Product Type Coil Inductor | ||
Maximum DC Current 210mA | ||
Mount Type Through Hole | ||
Test Frequency 10kHz | ||
Maximum DC Resistance 4.97Ω | ||
Packaging Box | ||
Lead Diameter 0.6mm | ||
Diameter 9mm | ||
Automotive Standard No | ||
Height 19.5mm | ||
Core Material Nickel Zinc Ferrite | ||
Pin Count 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance 10 % | ||
Depth 14.5mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Termination Style Pin | ||
Lead Pitch 5mm | ||
Series SBC4 | ||
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5.5 mm
Related links
- KEMET 2.2 mH Nickel Zinc Ferrite Coil Inductor 4.97 Ω Rdc, SBC4
- KEMET 2.2 mH Nickel Zinc Ferrite Coil Inductor 2.63 Ω Rdc, SBC6
- KEMET 2.2 mH Nickel Zinc Ferrite Core Coil Inductor 3.78 Ω Rdc, SBC9
- KEMET 2.2 mH Nickel Zinc Ferrite Core Coil Inductor 5.62 Ω Rdc, SBC3
- KEMET 6.8 mH Nickel Zinc Ferrite Core Coil Inductor 70 mΩ Rdc, SBC7
- KEMET 2.2 mH Nickel Zinc Ferrite Core Coil Inductor 80 mΩ Rdc, SBC2
- KEMET 2.2 mH Nickel Zinc Ferrite Core Coil Inductor 1.8 Ω Rdc, SBC8
- KEMET 2.2 mH Nickel Zinc Ferrite Core Coil Inductor 2.18 Ω Rdc, SBC7
