EPCOS 9 μH ±20% Leaded Inductor, 6A Idc
- RS Stock No.:
- 246-9813
- Mfr. Part No.:
- B82111B0000C022
- Brand:
- EPCOS
86 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.30
(exc. GST)
$5.83
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $5.30 |
5 - 9 | $5.07 |
10 - 49 | $4.81 |
50 + | $4.56 |
- RS Stock No.:
- 246-9813
- Mfr. Part No.:
- B82111B0000C022
- Brand:
- EPCOS
Related links
- EPCOS 9 μH ±20% Leaded Inductor, 6A Idc
- Murata 10 μH ±10% Radial Inductor, 6A Idc, 17mΩ Rdc, 1900R
- Murata 10 μH ±10% Leaded Inductor, 6A Idc, 17mΩ Rdc, 1900R
- Wurth 1 mH ±30% Leaded Inductor, 6A Idc, 13mΩ Rdc, WE-CMB
- Wurth 2.2 mH ±30% Leaded Inductor, 6A Idc, 20mΩ Rdc, WE-CMB
- Wurth 5 mH ±30% Leaded Inductor, 6A Idc, 45mΩ Rdc, WE-CMB
- Wurth 3.3 mH ±30% Leaded Inductor, 6A Idc, 25mΩ Rdc, WE-CMB
- Roxburgh EMC 120 μH Ferrite Leaded Inductor, 6A Idc, 40mΩ Rdc 250 V ac, SMV