Schneider Electric 2 mH Power Line Choke, Max SRF:50 → 60Hz, 18A Idc, VZ1L
- RS Stock No.:
- 221-0047
- Mfr. Part No.:
- VZ1L018UM20
- Brand:
- Schneider Electric
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$414.52
(exc. GST)
$455.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $414.52 |
- RS Stock No.:
- 221-0047
- Mfr. Part No.:
- VZ1L018UM20
- Brand:
- Schneider Electric
Related links
- Schneider Electric 5 mH Power Line Choke, Max SRF:50 → 60Hz, 7A Idc, VZ1L
- Schneider Electric 1 mH Power Line Choke, Max SRF:50 → 60Hz, 45A Idc, VW3A
- EPCOS 1.3 mH ±30% Ferrite Power Line Choke, Max SRF:10kHz, 18A...
- Schneider Electric 170 μH Power Line Choke, 150A Idc, VZ1L
- EPCOS 3.3 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz,...
- Wurth 2 x 4.5 mH -30 → +50% Nano Crystalline Common Mode Choke,...
- Wurth 4.5 mH -30 → +50% Nano Crystalline Common Mode Choke, Max...
- EPCOS 2.2 mH ±30% Ferrite Power Line Choke, Max SRF:10kHz, 10A...