Schneider Electric 150 μH Power Line Choke
- RS Stock No.:
- 220-8752
- Mfr. Part No.:
- VW3A4557
- Brand:
- Schneider Electric
On back order for despatch 23/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,740.87
(exc. GST)
$3,014.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,740.87 |
- RS Stock No.:
- 220-8752
- Mfr. Part No.:
- VW3A4557
- Brand:
- Schneider Electric
Related links
- Schneider Electric 5 mH Power Line Choke, Max SRF:50 → 60Hz, 7A Idc, VZ1L
- Schneider Electric 1 mH Power Line Choke, Max SRF:50 → 60Hz, 45A Idc, VW3A
- Schneider Electric 2 mH Power Line Choke, Max SRF:50 → 60Hz, 18A Idc, VZ1L
- Schneider Electric 170 μH Power Line Choke, 150A Idc, VZ1L
- Schneider Electric Choke for Use with ATV61HC11N4D - line choke -...
- Wurth Elektronik 10 mH Common Mode Choke
- EPCOS 190 μH -30 → +50% Ferrite Power Line Choke, Max SRF:100kHz,...
- EPCOS 1.2 mH ±30% Ferrite Power Line Choke, 3A Idc, 56mΩ Rdc 250 V...