Wurth 47 μH 10% Leaded Inductor, Max SRF:9.1MHz, 2A Idc, 120mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7431
- Mfr. Part No.:
- 7447720470
- Brand:
- Wurth Elektronik
225 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.28
(exc. GST)
$1.41
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 30 | $1.28 | $6.40 |
35 - 65 | $1.258 | $6.29 |
70 + | $1.234 | $6.17 |
*price indicative
- RS Stock No.:
- 217-7431
- Mfr. Part No.:
- 7447720470
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WE-TI radial leaded wire wound inductor has 47μH inductance. It is use in signal filtering switches, switching power supply for small and medium voltage power supply filter.
Radial through-hole inductor
High saturation core material
Small size
Maximum current up to 8.5 A
Custom design on request
High saturation core material
Small size
Maximum current up to 8.5 A
Custom design on request
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 2A |
Maximum DC Resistance | 120mΩ |
Tolerance | 10% |
Maximum Self Resonant Frequency | 9.1MHz |
Series | WE-TI |
Related links
- Wurth 47 μH 10% Leaded Inductor, Max SRF:9.1MHz, 2A Idc, 120mΩ Rdc, WE-TI
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 47 μH ±20% Ferrite Leaded Inductor, Max SRF:7MHz, Q:50,...
- Wurth 330 μH 10% Leaded Inductor, Max SRF:3.1MHz, 820mA Idc, 700mΩ...
- Wurth 680 μH 10% Leaded Inductor, Max SRF:2.1MHz, 520mA Idc,...
- Wurth 33 μH 10% Leaded Inductor, Max SRF:11MHz, 2.5A Idc, 66mΩ Rdc, WE-TI
- Wurth 470 μH 10% Leaded Inductor, Max SRF:2.4MHz, 660mA Idc, 970mΩ...
- Wurth 100 μH 10% Leaded Inductor, Max SRF:6.1MHz, 1.3A Idc, 220mΩ...