Wurth 33 μH 10% Leaded Inductor, Max SRF:11MHz, 2.5A Idc, 66mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7424
- Mfr. Part No.:
- 7447720330
- Brand:
- Wurth Elektronik
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$0.926
(exc. GST)
$1.019
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 140 | $0.926 | $129.64 |
280 - 420 | $0.903 | $126.42 |
560 + | $0.889 | $124.46 |
*price indicative
- RS Stock No.:
- 217-7424
- Mfr. Part No.:
- 7447720330
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WE-TI radial leaded wire wound inductor has 33μH inductance. It is use in signal filtering switches, switching power supply for small and medium voltage power supply filter.
Radial through-hole inductor
High saturation core material
Small size
Maximum current up to 8.5 A
Custom design on request
High saturation core material
Small size
Maximum current up to 8.5 A
Custom design on request
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 2.5A |
Maximum DC Resistance | 66mΩ |
Tolerance | 10% |
Maximum Self Resonant Frequency | 11MHz |
Series | WE-TI |
Related links
- Wurth 33 μH 10% Leaded Inductor, Max SRF:11MHz, 2.5A Idc, 66mΩ Rdc, WE-TI
- Wurth 33 μH ±10% Ferrite Leaded Inductor, Max SRF:10.2MHz, 2.55A...
- Wurth 330 μH 10% Leaded Inductor, Max SRF:3.1MHz, 820mA Idc, 700mΩ...
- Wurth 680 μH 10% Leaded Inductor, Max SRF:2.1MHz, 520mA Idc,...
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 470 μH 10% Leaded Inductor, Max SRF:2.4MHz, 660mA Idc, 970mΩ...
- Wurth 100 μH 10% Leaded Inductor, Max SRF:6.1MHz, 1.3A Idc, 220mΩ...
- Wurth 47 μH 10% Leaded Inductor, Max SRF:9.1MHz, 2A Idc, 120mΩ Rdc, WE-TI