EPCOS 4 μH Ferrite VHF Inductor, Max SRF:205MHz, 6A Idc, 14mΩ Rdc, B82111B
- RS Stock No.:
- 213-1724
- Mfr. Part No.:
- B82111B0000C011
- Brand:
- EPCOS
403 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.59
(exc. GST)
$5.05
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $4.59 |
50 - 99 | $4.48 |
100 + | $4.41 |
- RS Stock No.:
- 213-1724
- Mfr. Part No.:
- B82111B0000C011
- Brand:
- EPCOS
Related links
- EPCOS 4 μH ±20% Ferrite Leaded Inductor, Max SRF:205MHz, 6A Idc,...
- EPCOS 6 μH Ferrite VHF Inductor, Max SRF:200MHz, 6A Idc, 10mΩ Rdc, B82111B
- EPCOS 15 μH Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc, B82111B
- EPCOS 5 μH Ferrite VHF Inductor, Max SRF:175MHz, 10A Idc, 5mΩ Rdc, B82111B
- EPCOS 8 μH Ferrite VHF Inductor, Max SRF:145MHz, 3A Idc, 25mΩ Rdc, B82111B
- EPCOS 20 μH Ferrite VHF Inductor, Max SRF:125MHz, 3A Idc, 54mΩ Rdc, B82111B
- EPCOS 3 μH Ferrite VHF Inductor, Max SRF:220MHz, 9A Idc, 6mΩ Rdc, B82111B
- EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc,...