- RS Stock No.:
- 191-0633
- Mfr. Part No.:
- B78108S1184J000
- Brand:
- EPCOS
270 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.913
(exc. GST)
$1.004
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 1240 | $0.913 | $9.13 |
1250 - 2490 | $0.904 | $9.04 |
2500 + | $0.882 | $8.82 |
*price indicative
- RS Stock No.:
- 191-0633
- Mfr. Part No.:
- B78108S1184J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 180 μH |
Maximum DC Current | 270mA |
Mounting Type | Axial |
Maximum DC Resistance | 3Ω |
Tolerance | ±5% |
Diameter | 4mm |
Length | 11.5mm |
Dimensions | 4 (Dia.) x 11.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3.9MHz |
Series | BC |
Minimum Quality Factor | 70 |
Related links
- EPCOS 180 μH ±5% Ferrite Leaded Inductor, Max SRF:3.9MHz, Q:70,...
- Murata 100 μH ±10% Leaded Inductor, Max SRF:3.9MHz, Q:37, 6A Idc,...
- Murata 100 μH ±10% Bobbin Inductor, Max SRF:3.9MHz, Q:37, 6A Idc,...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:3.9MHz, 960mA...
- EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:70,...
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:70,...
- EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70,...
- EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70,...