- RS Stock No.:
- 181-5998
- Mfr. Part No.:
- SN5-40P2
- Brand:
- KEMET
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.462
(exc. GST)
$4.908
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $4.462 | $22.31 |
25 - 45 | $4.35 | $21.75 |
50 + | $4.28 | $21.40 |
*price indicative |
- RS Stock No.:
- 181-5998
- Mfr. Part No.:
- SN5-40P2
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN-P2 coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 48 μH |
Maximum DC Current | 2A |
Mounting Type | Through Hole |
Maximum DC Resistance | 65mΩ |
Length | 17mm |
Depth | 14mm |
Height | 9mm |
Dimensions | 17 x 14 x 9mm |
Core Material | Iron |
Lead Pitch | 12.7mm |
Series | SN-P2 |
Terminal Type | Wire |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.55mm |
Related links
- KEMET 40 μH Iron Leaded Inductor 0.010mΩ Rdc, SN
- KEMET 72 μH Iron Common Mode Choke 56mΩ Rdc, SN-J
- Wurth 450 μH ±30% Ferrite Common Mode Choke 10mΩ Rdc 250 V ac, WE-CMB HC
- KEMET 270 μH Common Mode Choke
- KEMET 220 μH Common Mode Choke 0.7mΩ
- KEMET 110 μH Common Mode Choke 0.767mΩ
- KEMET 120 μH Iron Leaded Inductor 0.045mΩ Rdc, SN
- KEMET 10 μH Iron Leaded Inductor 0.005mΩ Rdc, SN