- RS Stock No.:
- 181-5823
- Mfr. Part No.:
- SN8S-40P2
- Brand:
- KEMET
Available for back order.
Added
Price (ex. GST) Each (In a Tray of 80)
$3.773
(exc. GST)
$4.15
(inc. GST)
Units | Per unit | Per Tray* |
80 - 80 | $3.773 | $301.84 |
160 - 240 | $3.679 | $294.32 |
320 + | $3.623 | $289.84 |
*price indicative |
- RS Stock No.:
- 181-5823
- Mfr. Part No.:
- SN8S-40P2
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN-P2 coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 46 μH |
Maximum DC Current | 2A |
Mounting Type | Through Hole |
Maximum DC Resistance | 60mΩ |
Length | 19mm |
Depth | 17mm |
Height | 10.5mm |
Dimensions | 19 x 17 x 10.5mm |
Core Material | Iron |
Lead Pitch | 15.2mm |
Series | SN-P2 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Lead Diameter | 0.60mm |
Terminal Type | Wire |