- RS Stock No.:
- 181-5785
- Mfr. Part No.:
- SN12-800
- Brand:
- KEMET
Available for back order.
Added
Price (ex. GST) Each (In a Tray of 50)
$8.012
(exc. GST)
$8.813
(inc. GST)
Units | Per unit | Per Tray* |
50 - 50 | $8.012 | $400.60 |
100 - 150 | $7.812 | $390.60 |
200 + | $7.692 | $384.60 |
*price indicative |
- RS Stock No.:
- 181-5785
- Mfr. Part No.:
- SN12-800
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN12-800 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 250 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 45 K
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 45 K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 250 μH |
Maximum DC Current | 5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.060mΩ |
Diameter | 28mm |
Depth | 15mm |
Dimensions | 28 (Dia.) x 15mm |
Core Material | Iron |
Lead Pitch | 10mm |
Series | SN |
Lead Diameter | 1mm |
Terminal Type | Wire |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |