KEMET 100 μH Iron Common Mode Choke, 5A Idc, 42mΩ Rdc, SN
- RS Stock No.:
- 181-5781
- Mfr. Part No.:
- SN12-500
- Brand:
- KEMET
On back order for despatch 14/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 50)
$5.684
(exc. GST)
$6.252
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
50 - 200 | $5.684 | $284.20 |
250 + | $5.116 | $255.80 |
*price indicative
- RS Stock No.:
- 181-5781
- Mfr. Part No.:
- SN12-500
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 42mΩ |
Diameter | 26mm |
Depth | 12mm |
Dimensions | 26 (Dia.) x 12mm |
Core Material | Iron |
Lead Pitch | 12mm |
Series | SN |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Terminal Type | Wire |
Lead Diameter | 1mm |
Related links
- KEMET 100 μH Iron Common Mode Choke, 5A Idc, 42mΩ Rdc, SN
- KEMET 64 μH Iron Common Mode Choke, 5A Idc, 32mΩ Rdc, SN
- KEMET 100 μH Iron Common Mode Choke, 5A Idc, 45mΩ Rdc, SN-J
- KEMET 72 μH Iron Common Mode Choke, 2A Idc, 68mΩ Rdc, SN
- KEMET 125 μH Iron Common Mode Choke, 2A Idc, 100mΩ Rdc, SN
- KEMET 250 μH Iron Leaded Inductor, 5A Idc, 0.060mΩ Rdc, SN
- KEMET 170 μH Iron Leaded Inductor, 5A Idc, 0.060mΩ Rdc, SN
- KEMET 36 μH Iron Leaded Inductor, 5A Idc, 0.02mΩ Rdc, SN