Pulse 145 μH ±20% Toroidal Inductor, 3A Idc, 87mΩ Rdc, PE-92405
- RS Stock No.:
- 173-2179
- Mfr. Part No.:
- PE-92405NL
- Manufacturer:
- Pulse
This image is representative of the product range
View all Leaded Inductors
Available for back order.
Price (ex. GST) Each (In a Tube of 50)
$4.23
(exc. GST)
$4.65
(inc. GST)
units | Per unit | Per Tube* |
50 + | $4.23 | $211.50 |
*price indicative |
- RS Stock No.:
- 173-2179
- Mfr. Part No.:
- PE-92405NL
- Manufacturer:
- Pulse
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulse PE Series Toroid Power Chokes
Specifications
Attribute | Value |
Inductance | 145 μH |
Maximum DC Current | 3A |
Mounting Type | Radial |
Maximum DC Resistance | 87mΩ |
Tolerance | ±20% |
Diameter | 26.67mm |
Height | 13.97mm |
Dimensions | 26.67 (Dia.) x 13.97mm |
Lead Pitch | 21.24mm |
Series | PE-92405 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
Lead Diameter | 0.635mm |
Terminal Type | Through Hole |