Vishay 0.47 μH ±20% Leaded Inductor, Max SRF:57.25MHz, 125A Idc, 0.30mΩ Rdc, IHTH-1125KZ-5A
- RS Stock No.:
- 173-1583
- Mfr. Part No.:
- IHTH1125KZEBR47M5A
- Brand:
- Vishay
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 15)
$12.387
(exc. GST)
$13.626
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
15 - 15 | $12.387 | $185.805 |
30 - 45 | $12.077 | $181.155 |
60 + | $11.891 | $178.365 |
*price indicative
- RS Stock No.:
- 173-1583
- Mfr. Part No.:
- IHTH1125KZEBR47M5A
- Brand:
- Vishay
Related links
- Vishay 0.47 μH ±20% Leaded Inductor, Max SRF:57.25MHz, 125A Idc,...
- Vishay 22 μH ±20% Leaded Inductor, Max SRF:5.61MHz, 21A Idc,...
- Vishay 10 μH ±20% Leaded Inductor, Max SRF:7.76MHz, 33A Idc,...
- Vishay 100 μH ±20% Leaded Inductor, Max SRF:2.04MHz, 8.8A Idc,...
- Vishay 4.7 μH ±20% Leaded Inductor, Max SRF:11.36MHz, 50A Idc,...
- Vishay 2.2 μH ±20% Leaded Inductor, Max SRF:17.25MHz, 72A Idc,...
- Vishay 2.2 μH ±20% Leaded Inductor, Max SRF:17.25MHz, 72A Idc,...
- Vishay 33 μH ±20% Leaded Inductor, Max SRF:6.17MHz, 15.9A Idc,...