- RS Stock No.:
- 172-8409
- Mfr. Part No.:
- RLB1314-221KL
- Brand:
- Bourns
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 130)
$0.501
(exc. GST)
$0.551
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
130 - 130 | $0.501 | $65.13 |
260 - 390 | $0.489 | $63.57 |
520 + | $0.481 | $62.53 |
*price indicative
- RS Stock No.:
- 172-8409
- Mfr. Part No.:
- RLB1314-221KL
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bourns RLB1314 Series Radial Inductor
RLB1314 Series Radial Inductors with a high rated current for high current circuits. The RLB1314 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 220 μH |
Maximum DC Current | 680mA |
Mounting Type | Radial |
Maximum DC Resistance | 250mΩ |
Tolerance | ±10% |
Diameter | 11.7mm |
Height | 12mm |
Dimensions | 11.7 (Dia.) x 12mm |
Core Material | Ferrite DR |
Maximum Self Resonant Frequency | 3.4MHz |
Lead Pitch | 7mm |
Series | RLB |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Quality Factor | 40 |
Related links
- Bourns 220 μH ±10% Ferrite DR Leaded Inductor, Max SRF:3.4MHz,...
- Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.6MHz, Q:40,...
- Bourns 220 μH ±10% Ferrite DR Radial Inductor, Max SRF:4.5MHz,...
- Bourns 220 μH ±10% Ferrite DR Radial Inductor, Max SRF:2.4MHz,...
- Bourns 10 mH ±10% Ferrite DR Radial Inductor, Max SRF:0.53MHz,...
- Bourns 22 μH ±10% Ferrite DR Radial Inductor, Max SRF:9MHz, Q:40,...
- Bourns 33 μH ±10% Ferrite DR Radial Inductor, Max SRF:8MHz, Q:40,...
- Bourns 47 μH ±10% Ferrite DR Radial Inductor, Max SRF:11MHz, Q:40,...