Murata 47 μH ±10% Leaded Inductor, Max SRF:5MHz, Q:104, 4.04A Idc, 45.6mΩ Rdc, 1500
- RS Stock No.:
- 170-9255
- Mfr. Part No.:
- 15473C
- Brand:
- Murata Power Solutions
56 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 40)
$2.328
(exc. GST)
$2.561
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
40 - 40 | $2.328 | $93.12 |
80 - 120 | $2.27 | $90.80 |
160 + | $2.235 | $89.40 |
*price indicative
- RS Stock No.:
- 170-9255
- Mfr. Part No.:
- 15473C
- Brand:
- Murata Power Solutions
Related links
- Murata 47 μH ±10% Leaded Inductor, Max SRF:5MHz, Q:104, 4.04A Idc,...
- EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:5MHz, Q:70,...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:5MHz, 660mA...
- Murata 470 μH ±10% Leaded Inductor, Max SRF:1.3MHz, Q:76, 1.4A...
- Murata 330 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:68, 1.71A...
- Murata 4.7 μH ±20% Leaded Inductor, Max SRF:60MHz, Q:131, 11.7A...
- Murata 1.5 μH ±20% Leaded Inductor, Max SRF:108MHz, Q:155, 14.9A...
- Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A...