Schaffner 1.5 mH -30 → +50% Common Mode Choke, 36A Idc, 3.65mΩ Rdc 600 V ac, RD
- RS Stock No.:
- 170-5019
- Mfr. Part No.:
- RD8137-36-1M5
- Brand:
- Schaffner
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Box of 24)
$76.332
(exc. GST)
$83.965
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
24 - 96 | $76.332 | $1,831.968 |
120 + | $73.813 | $1,771.512 |
*price indicative
- RS Stock No.:
- 170-5019
- Mfr. Part No.:
- RD8137-36-1M5
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
Schaffner RD Series Common Mode Chokes
The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
6A to 64A current ratings
Dual, Triple and Quad choke configurations
Dual, Triple and Quad choke configurations
Applications
Filter networks
Decoupling tasks
Low power switch mode regulators
Decoupling tasks
Low power switch mode regulators
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 36A |
Mounting Type | Lead Wire |
Maximum DC Resistance | 3.65mΩ |
Tolerance | -30 → +50% |
Diameter | 80mm |
Height | 50mm |
Dimensions | 80 (Dia.) x 50mm |
Series | RD |
Minimum Operating Temperature | -25°C |
Terminal Type | Wire |
Maximum Operating Temperature | +110°C |
Related links
- Schaffner 1.5 mH -30 → +50% Current Compensated Choke, 36A Idc,...
- Schaffner 1.5 mH 4 A Common Mode Choke 34mΩ
- Schaffner 2.8 mH -30 → +50% Common Mode Choke, 25A Idc, 6.4mΩ Rdc...
- Schaffner 12 mH -30 → +50% Common Mode Choke, 300mA Idc, 1275mΩ...
- Schaffner 3 mH -30 → +50% Common Mode Choke, Max SRF:400Hz, 16A...
- Schaffner 1 mH -30 → +50% Common Mode Choke, Max SRF:400Hz, 16A...
- Wurth 1.5 mH -30 → +50% Nano Crystalline Common Mode Choke, Max...
- Wurth 2 x 1.5 mH -30 → +50% Nano Crystalline Common Mode Choke,...