Wurth 1.5 μH ±15% Manganese Zinc Ferrite Wire-Wound Surface Mount Inductor, Max SRF:43.24MHz, 36A Idc, 1.31mΩ Rdc,
- RS Stock No.:
- 168-3259
- Mfr. Part No.:
- 74436410150
- Brand:
- Wurth Elektronik
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.59
(exc. GST)
$14.95
(inc. GST)
Units | Per unit |
1 - 7 | $13.59 |
8 - 14 | $13.25 |
15 + | $13.06 |
- RS Stock No.:
- 168-3259
- Mfr. Part No.:
- 74436410150
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Saturation current up to 125 A
Flat, round and litz wire version to optimize the DC & AC losses
Inductance values ranging from 0.7 μH to 680 μH
Low core losses (MnZn)
Magnetically shielded
Litz and round wire: base for SMD mount and coplanarity
Operating temperature: -40°C to +125°C
Storage inductor for high efficiency DC/DC converters with high ripple currents
CRM, CCM & DCM PFC Stages
Resonant SMPS
Filter for audio applications
Flat, round and litz wire version to optimize the DC & AC losses
Inductance values ranging from 0.7 μH to 680 μH
Low core losses (MnZn)
Magnetically shielded
Litz and round wire: base for SMD mount and coplanarity
Operating temperature: -40°C to +125°C
Storage inductor for high efficiency DC/DC converters with high ripple currents
CRM, CCM & DCM PFC Stages
Resonant SMPS
Filter for audio applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Maximum DC Current | 36A |
Mounting Type | Surface Mount |
Maximum DC Resistance | 1.31mΩ |
Tolerance | ±15% |
Length | 28mm |
Depth | 19.4mm |
Height | 15.4mm |
Dimensions | 28 x 19.4 x 15.4mm |
Core Material | Manganese Zinc Ferrite |
Maximum Self Resonant Frequency | 43.24MHz |
Lead Pitch | 10.15mm |
Series | WE-HCF |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Lead Diameter | 4 (Width)mm |
Minimum Operating Temperature | -40°C |