- RS Stock No.:
- 185-7307
- Mfr. Part No.:
- 7443782012100
- Brand:
- Wurth Elektronik
On back order for despatch 25/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$9.24
(exc. GST)
$10.16
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $9.24 |
10 - 19 | $9.01 |
20 + | $8.88 |
- RS Stock No.:
- 185-7307
- Mfr. Part No.:
- 7443782012100
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
THT version to assure the mechanical stability
Inductance ranging from 1.5 μH up to 65 μH
Current capability up to 75 A (Saturation >125 A)
Extremely low DCR
Low core losses (MnZn)
Magnetically shielded
Operating temperature -40 °C to +125 °C
Applications
Storage inductor for high efficiency DC/DC converters
High current Power Supplies
Battery chargers
Solar inverter
Inductance ranging from 1.5 μH up to 65 μH
Current capability up to 75 A (Saturation >125 A)
Extremely low DCR
Low core losses (MnZn)
Magnetically shielded
Operating temperature -40 °C to +125 °C
Applications
Storage inductor for high efficiency DC/DC converters
High current Power Supplies
Battery chargers
Solar inverter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 20.6A |
Mounting Type | Through Hole |
Maximum DC Resistance | 5mΩ |
Tolerance | ±20% |
Length | 22mm |
Depth | 17mm |
Height | 13.5mm |
Dimensions | 22 x 17 x 13.5mm |
Core Material | Manganese Zinc Ferrite |
Maximum Self Resonant Frequency | 17MHz |
Series | WE-HCFT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 1.5mm |
Terminal Type | Through Hole |
Related links
- Wurth 10 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 6.8 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 1.5 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 33 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 33 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 47 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 3.3 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 2.2 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...