EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70, 190mA Idc, 6.4Ω Rdc, BC
- RS Stock No.:
- 167-8364
- Mfr. Part No.:
- B78108S1334J000
- Brand:
- EPCOS
13539 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.197
(exc. GST)
$0.217
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.197 | $985.00 |
10000 - 15000 | $0.192 | $960.00 |
20000 + | $0.189 | $945.00 |
*price indicative
- RS Stock No.:
- 167-8364
- Mfr. Part No.:
- B78108S1334J000
- Brand:
- EPCOS
Related links
- EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70,...
- EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70,...
- Bourns 220 μH ±20% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:20,...
- Bourns 220 μH ±10% Ferrite Radial Inductor, Max SRF:2.7MHz, Q:20,...
- EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:5MHz, Q:70,...
- EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:70,...
- EPCOS 120 μH ±5% Ferrite Leaded Inductor, Max SRF:4.5MHz, Q:70,...
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:70,...