- RS Stock No.:
- 167-8360
- Mfr. Part No.:
- B78108S1104J000
- Brand:
- EPCOS
48570 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.197
(exc. GST)
$0.217
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 20000 | $0.197 | $985.00 |
25000 + | $0.177 | $885.00 |
*price indicative
- RS Stock No.:
- 167-8360
- Mfr. Part No.:
- B78108S1104J000
- Brand:
- EPCOS
Related links
- EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:5MHz, Q:70,...
- Murata 47 μH ±10% Leaded Inductor, Max SRF:5MHz, Q:104, 4.04A Idc,...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:5MHz, 660mA...
- EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:70,...
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:70,...
- EPCOS 180 μH ±5% Ferrite Leaded Inductor, Max SRF:3.9MHz, Q:70,...
- EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70,...
- EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70,...