Panasonic 120 μH ±10% Ferrite Leaded Inductor, 2.5A Idc, 80mΩ Rdc, ELC16B
- RS Stock No.:
- 166-8210
- Mfr. Part No.:
- ELC16B121L
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (In a Bag of 500)
$0.957
(exc. GST)
$1.053
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 + | $0.957 | $478.50 |
*price indicative
- RS Stock No.:
- 166-8210
- Mfr. Part No.:
- ELC16B121L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 120 μH |
Maximum DC Current | 2.5A |
Mounting Type | Radial |
Maximum DC Resistance | 80mΩ |
Tolerance | ±10% |
Diameter | 13mm |
Length | 16mm |
Height | 23mm |
Dimensions | 13 (Dia.) x 23mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC16B |
Terminal Type | PC Pin |
Lead Diameter | 1mm |
Related links
- Panasonic 2.7 mH ±10% Ferrite Leaded Inductor, 540mA Idc, 1570mΩ...
- Panasonic 68 μH ±10% Ferrite Leaded Inductor, 3.2A Idc, 57mΩ Rdc, ELC16B
- KEMET 297 μH Iron Leaded Inductor, 2.5A Idc, 0.19mΩ Rdc, SN
- Wurth 3.3 mH ±30% Leaded Inductor, 2.5A Idc, 60mΩ Rdc, WE-CMB HC
- Panasonic 5.6 mH ±10% Ferrite Leaded Inductor, 460mA Idc, 2.2Ω Rdc, ELC18B
- Panasonic 10 mH ±10% Ferrite Leaded Inductor, 360mA Idc, 3.9Ω Rdc, ELC18B
- Panasonic 270 μH ±10% Ferrite Leaded Inductor, 1A Idc, 280mΩ Rdc, ELC10D
- Panasonic 68 μH ±10% Ferrite Leaded Inductor, 2A Idc, 82mΩ Rdc, ELC11D