EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:10MHz, Q:55, 300mA Idc, 1.12Ω Rdc, SBC
- RS Stock No.:
- 166-0219
- Mfr. Part No.:
- B82141A1333K000
- Brand:
- EPCOS
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.421
(exc. GST)
$0.463
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.421 | $2,105.00 |
10000 - 15000 | $0.41 | $2,050.00 |
20000 + | $0.404 | $2,020.00 |
*price indicative
- RS Stock No.:
- 166-0219
- Mfr. Part No.:
- B82141A1333K000
- Brand:
- EPCOS
Related links
- EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:10MHz, Q:55,...
- EPCOS 47 μH ±5% Ferrite Leaded Inductor, Max SRF:7.7MHz, Q:55,...
- EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:25MHz, Q:55,...
- EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, Q:55,...
- Wurth 33 μH ±20% Ferrite Leaded Inductor, Max SRF:10MHz, 3.6A Idc,...
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, Q:60,...
- EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:3MHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60, 55mA...