- RS Stock No.:
- 163-7921
- Mfr. Part No.:
- 7447211682
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Tray of 80)
$2.25
(exc. GST)
$2.47
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
80 - 320 | $2.25 | $180.00 |
400 + | $2.025 | $162.00 |
*price indicative
- RS Stock No.:
- 163-7921
- Mfr. Part No.:
- 7447211682
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-TIF Series Radial Leaded Wirewound Inductors
WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs
Product Application Information
These wire wound inductors are suitable for use in DC-DC converters, EMI and power supply filters and signal filtering. Other suitable applications include switching power, LED power supplies, small and medium voltage supplies and nearfield applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 mH |
Maximum DC Current | 260mA |
Mounting Type | Radial |
Maximum DC Resistance | 7.4Ω |
Tolerance | ±5% |
Diameter | 11mm |
Length | 11mm |
Depth | 11mm |
Height | 15mm |
Dimensions | 11 (Dia.) x 15mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 330kHz |
Lead Pitch | 4 x 5mm |
Series | WE-TIF |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |
Related links
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, 680mA Idc,...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, 750mA Idc,...
- Wurth 1 mH ±5% Ferrite Radial Inductor, Max SRF:1MHz, 680mA Idc,...
- Wurth 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 210mA...
- Wurth 10 mH ±5% Ferrite Leaded Inductor, Max SRF:0.43MHz, 150mA...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, 290mA Idc,...
- Wurth 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, 150mA...
- Wurth 22 mH ±5% Ferrite Leaded Inductor, Max SRF:0.33MHz, 90mA...