Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:3.7MHz, 950mA Idc, 450mΩ Rdc, WE-TI
- RS Stock No.:
- 163-3344
- Mfr. Part No.:
- 744772221
- Brand:
- Wurth Elektronik
1740 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$0.918
(exc. GST)
$1.01
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 560 | $0.918 | $128.52 |
700 + | $0.827 | $115.78 |
*price indicative
- RS Stock No.:
- 163-3344
- Mfr. Part No.:
- 744772221
- Brand:
- Wurth Elektronik
Related links
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:3.9MHz, 960mA...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:5MHz, 660mA...
- Bourns 100 μH ±10% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:20,...
- Wurth 220 μH ±10% Ferrite Radial Inductor, 640mA Idc, 380mΩ Rdc, WE-TI
- EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:70,...
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.8MHz, 740mA...
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:5.1MHz, 1.5A...