- RS Stock No.:
- 163-3299
- Mfr. Part No.:
- 7447076
- Brand:
- Wurth Elektronik
480 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 30)
$8.158
(exc. GST)
$8.974
(inc. GST)
Units | Per unit | Per Box* |
30 - 120 | $8.158 | $244.74 |
150 + | $7.342 | $220.26 |
*price indicative |
- RS Stock No.:
- 163-3299
- Mfr. Part No.:
- 7447076
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 150 μH |
Maximum DC Current | 6.1A |
Mounting Type | Lead Wire |
Maximum DC Resistance | 45mΩ |
Tolerance | ±20% |
Diameter | 27.5mm |
Depth | 13mm |
Height | 13mm |
Dimensions | 27.5 (Dia.) x 13mm |
Core Material | Iron Powder |
Lead Pitch | 11.5mm |
Series | WE-FI |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Related links
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Wurth 150 μH ±20% Iron Powder Toroidal Inductor 130mΩ Rdc, WE-FI
- Wurth 150 μH ±20% Composite Iron Powder Toroidal Inductor 45mΩ Rdc, WE-FI