- RS Stock No.:
- 163-3723
- Mfr. Part No.:
- 7447036
- Brand:
- Wurth Elektronik
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 300)
$2.842
(exc. GST)
$3.126
(inc. GST)
Units | Per unit | Per Bag* |
300 - 1200 | $2.842 | $852.60 |
1500 + | $2.558 | $767.40 |
*price indicative |
- RS Stock No.:
- 163-3723
- Mfr. Part No.:
- 7447036
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 220 μH |
Maximum DC Current | 1.6A |
Mounting Type | Lead Wire |
Maximum DC Resistance | 220mΩ |
Tolerance | ±20% |
Diameter | 14mm |
Depth | 7.5mm |
Height | 7.5mm |
Dimensions | 14 (Dia.) x 7.5mm |
Core Material | Iron Powder |
Lead Pitch | 6mm |
Series | WE-FI |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.4mm |
Terminal Type | Through Hole |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Wurth 470 μH ±20% Iron Powder Toroidal Inductor 225mΩ Rdc, WE-FI
- Wurth 220 μH ±20% Iron Powder Toroidal Inductor 160mΩ Rdc, WE-FI
- Wurth 220 μH ±20% Composite Iron Powder Leaded Inductor 220mΩ Rdc, WE-FI