- RS Stock No.:
- 153-9611
- Mfr. Part No.:
- NAC-13-0101
- Brand:
- Tamura
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$28.94
(exc. GST)
$31.83
(inc. GST)
Units | Per unit |
1 - 4 | $28.94 |
5 - 9 | $27.78 |
10 + | $26.62 |
- RS Stock No.:
- 153-9611
- Mfr. Part No.:
- NAC-13-0101
- Brand:
- Tamura
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tamura's choke coils being manufactured through the study on unique features of carefully selected magnetic metal materials, under the highest levels of magnetic characteristics and electric designing technology. Magnetic metal materials provide a high saturation magnetic flux density and good stability for the humidity, which are suitable to make the cores in light weight and miniature size.
Amorphous iron cores with precised gap are used in the coil. Small size/light weight can be designed.
Low core-loss at high frequency.
Designable for small size/light weight compared with the ferrite core and dust core.
Coils for a high-power can be designed.
APPLICATIONS:For smoothing switching power supplies output.
Designable for small size/light weight compared with the ferrite core and dust core.
Coils for a high-power can be designed.
APPLICATIONS:For smoothing switching power supplies output.
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 13A |
Mounting Type | Through Hole |
Maximum DC Resistance | 14mΩ |
Tolerance | ±25% |
Diameter | 43mm |
Height | 21mm |
Dimensions | 43 (Dia.) x 21mm |
Core Material | Ferrite |
Lead Pitch | 21mm |
Series | NAC-13 |
Lead Diameter | 1mm |
Terminal Type | Wire |
Related links
- Tamura 200 μH ±25% Ferrite Leaded Inductor 16mΩ Rdc, NAC-20
- Tamura 100 μH ±25% Ferrite Leaded Inductor 15mΩ Rdc, NAC-10
- Tamura 100 μH ±25% Ferrite Leaded Inductor 35mΩ Rdc, NAC-05
- Tamura 150 μH ±25% Ferrite Leaded Inductor 18mΩ Rdc, NAC-10
- Tamura 750 μH ±25% Ferrite Leaded Inductor 90mΩ Rdc, NAC-05
- Tamura 150 μH ±25% Ferrite Leaded Inductor 19mΩ Rdc, NAC-13
- Tamura 50 μH ±25% Ferrite Leaded Inductor 9mΩ Rdc, NAC-13
- Tamura 500 μH ±25% Ferrite Leaded Inductor 40mΩ Rdc, NAC-13