Vishay 100 μH ±20% Leaded Inductor, Max SRF:2.04MHz, 8.8A Idc, 32.2mΩ Rdc, IHTH-1125KZ-5A
- RS Stock No.:
- 123-1547
- Mfr. Part No.:
- IHTH1125KZEB101M5A
- Brand:
- Vishay
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$13.59
(exc. GST)
$14.95
(inc. GST)
Units | Per unit |
---|---|
1 - 3 | $13.59 |
4 - 7 | $13.25 |
8 + | $13.03 |
- RS Stock No.:
- 123-1547
- Mfr. Part No.:
- IHTH1125KZEB101M5A
- Brand:
- Vishay
Related links
- Vishay 100 μH ±20% Leaded Inductor, Max SRF:2.04MHz, 8.8A Idc,...
- Vishay 22 μH ±20% Leaded Inductor, Max SRF:5.61MHz, 21A Idc,...
- Vishay 10 μH ±20% Leaded Inductor, Max SRF:7.76MHz, 33A Idc,...
- Vishay 4.7 μH ±20% Leaded Inductor, Max SRF:11.36MHz, 50A Idc,...
- Vishay 2.2 μH ±20% Leaded Inductor, Max SRF:17.25MHz, 72A Idc,...
- Vishay 2.2 μH ±20% Leaded Inductor, Max SRF:17.25MHz, 72A Idc,...
- Vishay 33 μH ±20% Leaded Inductor, Max SRF:6.17MHz, 15.9A Idc,...
- Vishay 3.3 μH ±20% Leaded Inductor, Max SRF:15.8MHz, 57A Idc,...