- RS Stock No.:
- 106-7767
- Mfr. Part No.:
- 22R156C
- Brand:
- Murata Power Solutions
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$1.193
(exc. GST)
$1.312
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $1.193 | $119.30 |
200 - 300 | $1.163 | $116.30 |
400 + | $1.145 | $114.50 |
*price indicative
- RS Stock No.:
- 106-7767
- Mfr. Part No.:
- 22R156C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 15 mH ±10% Leaded Inductor, Max SRF:510kHz, Q:140, 54mA...
- Murata 3.3 mH ±10% Radial Inductor, Max SRF:1.2MHz, Q:140, 100mA...
- Murata 15 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:55, 500mA...
- Murata 15 mH ±10% Bobbin Inductor, Max SRF:0.2MHz, Q:55, 500mA...
- Murata 15 mH ±10% Radial Inductor, 190mA Idc, 12Ω Rdc, 1900R
- Murata 1.5 mH ±10% Radial Inductor, Max SRF:1.9MHz, Q:130, 130mA...
- Murata 47 mH ±10% Radial Inductor, Max SRF:0.25MHz, Q:90, 27mA...
- Murata 68 mH ±10% Radial Inductor, Max SRF:0.20MHz, Q:70, 18mA...