Murata 150 μH ±10% Bobbin Inductor, Max SRF:3.4MHz, Q:24, 4A Idc, 69mΩ Rdc, 1400
- RS Stock No.:
- 106-7750
- Mfr. Part No.:
- 1415440C
- Brand:
- Murata Power Solutions
125 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$3.832
(exc. GST)
$4.215
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $3.832 | $95.80 |
50 - 75 | $3.789 | $94.725 |
100 + | $3.689 | $92.225 |
*price indicative
- RS Stock No.:
- 106-7750
- Mfr. Part No.:
- 1415440C
- Brand:
- Murata Power Solutions
Related links
- Murata 150 μH ±10% Leaded Inductor, Max SRF:3.4MHz, Q:24, 4A Idc,...
- Bourns 220 μH ±10% Ferrite DR Leaded Inductor, Max SRF:3.4MHz,...
- Bourns 220 μH ±10% Ferrite DR Radial Inductor, Max SRF:3.4MHz,...
- Murata 100 μH ±10% Bobbin Inductor, Max SRF:4.6MHz, Q:24, 5.4A...
- Murata 150 μH ±10% Bobbin Inductor, Max SRF:2.4MHz, Q:46, 6.5A...
- Murata 470 μH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:24, 4A Idc,...
- Murata 4.7 mH ±10% Bobbin Inductor, Max SRF:0.6MHz, Q:60, 600mA...
- Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.3MHz, Q:48, 500mA...