Enersys 12V M6 Sealed Lead Acid Battery, 14Ah

Unavailable
RS will no longer stock this product.
RS Stock No.:
707-3392
Mfr. Part No.:
RSAMP3783
Brand:
Enersys
Find similar products by selecting one or more attributes.
Select all

Brand

Enersys

Capacity

14Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

M6

Flame Resistant

Yes

Dimensions

157 x 170.2 x 99.1mm

Designed for Cyclic Application

Yes

Designed High Rate Application

Yes

Chemistry

Lead Acid

Operating Temperature Range

-40 → +45°C

Weight

5.4kg

RoHS Status: Exempt