Siemens 24V Screw Sealed Lead Acid Battery, 3.2Ah
- RS Stock No.:
- 373-0293
- Mfr. Part No.:
- 6EP1935-6MD11
- Brand:
- Siemens
85 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$450.54
(exc. GST)
$495.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $450.54 |
- RS Stock No.:
- 373-0293
- Mfr. Part No.:
- 6EP1935-6MD11
- Brand:
- Siemens
Related links
- Siemens 24V Screw Sealed Lead Acid Battery, 12Ah
- Siemens 24V Screw Sealed Lead Acid Battery, 7Ah
- RS PRO 6V T1 Sealed Lead Acid Battery, 3.2Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 3.2Ah
- Lead Acid Batteries
- RS PRO 12V T1 Sealed Lead Acid Battery, 13Ah
- RS PRO 12V T12 Sealed Lead Acid Battery, 20Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 1.2Ah