Midas MC21605A6WD-BNMLW-V2 Alphanumeric LCD Display, Blue on Blue, 2 Rows by 16 Characters, Transmissive
- RS Stock No.:
- 225-6181
- Mfr. Part No.:
- MC21605A6WD-BNMLW-V2
- Brand:
- Midas
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.06
(exc. GST)
$30.87
(inc. GST)
Units | Per unit |
1 - 4 | $28.06 |
5 - 9 | $26.94 |
10 + | $25.82 |
- RS Stock No.:
- 225-6181
- Mfr. Part No.:
- MC21605A6WD-BNMLW-V2
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
Product Details
The Midas chip-on-board 2 x 16 character LCD display has a white on blue appearance and has an English / Japanese font set. This display uses the ST7066U controller.
Operating temperature-20°C to +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 2 |
Character Width | 3mm |
Character Height | 5.2mm |
Viewing Area Dimensions | 64.5 x 16.4mm |
Interface Type | Parallel |
Dimensions | 84 x 44 x 10.5mm |
Backlight Type | LED |
Background Colour | Blue |
Illumination Colour | Blue |
Controller Type | ST7066U |
Display Mode | Transmissive |
Display Matrix Technology | BSTN |
Related links
- Midas MC21605A6WD-SPTLY-V2 A Alphanumeric LCD Display Yellow-Green...
- Midas MD21605D6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MD21605A6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MDCOG128064A6W-FPTLW LCD LCD Display
- Midas MD44005A6W-FPTLRGB LCD LCD Display, 4 Rows by 20 Characters
- Midas MDCOG128128B6W-FPTLW LCD LCD Display
- Midas MDCOG128128B6W-F2NMLW LCD LCD Display
- Midas MD240128A6W-FPTLRGB LCD LCD Display