Midas MC44005A6W-BNMLW-V2 A Alphanumeric LCD Display, Blue on White, 4 Rows by 40 Characters, Transmissive
- RS Stock No.:
- 135-9758
- Mfr. Part No.:
- MC44005A6W-BNMLW-V2
- Brand:
- Midas
27 In Global stock for delivery within 5 working day(s)
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.33
(exc. GST)
$88.36
(inc. GST)
Units | Per unit |
1 - 9 | $80.33 |
10 - 49 | $77.51 |
50 + | $73.91 |
- RS Stock No.:
- 135-9758
- Mfr. Part No.:
- MC44005A6W-BNMLW-V2
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 40 Characters |
Characters per Row | 40 |
Character Rows | 4 |
Character Width | 2.8mm |
Character Height | 4.9mm |
Viewing Area Dimensions | 147 x 30mm |
Viewing Area Height | 29.5mm |
Viewing Area Width | 147mm |
Interface Type | 8-bit |
External Depth | 13mm |
Background Colour | White |
Backlight Type | LED |
Illumination Colour | Blue |
External Height | 54mm |
External Width | 190mm |
External Dimensions | 190 x 13 x 54mm |
Display Matrix Technology | STN |
Display Mode | Transmissive |
Minimum Operating Temperature | -20°C |
Voltage Rating | 4.7 → 5.5V |
Maximum Operating Temperature | +70°C |
Current Rating | 2.5mA |
Operating Temperature Range | -20 → +70°C |
Series | A |
Driver Mounting | COB |
Related links
- Midas MC24005A6W-BNMLW-V2 A Alphanumeric LCD Display 2 Rows by 40...
- Midas MD21605D6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MD21605A6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MDCOG128064A6W-FPTLW LCD LCD Display
- Midas MD44005A6W-FPTLRGB LCD LCD Display, 4 Rows by 20 Characters
- Midas MDCOG128128B6W-FPTLW LCD LCD Display
- Midas MDCOG128128B6W-F2NMLW LCD LCD Display
- Midas MD240128A6W-FPTLRGB LCD LCD Display