Displaytech 202G BC BW 202G Alphanumeric LCD Display, Yellow-Green on, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 210-9040
- Mfr. Part No.:
- 202G BC BW
- Brand:
- Displaytech
201 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$48.76
(exc. GST)
$53.64
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | $48.76 |
63 - 124 | $47.52 |
125 + | $46.77 |
- RS Stock No.:
- 210-9040
- Mfr. Part No.:
- 202G BC BW
- Brand:
- Displaytech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Displaytech 202G series is a STN transflective type LCD display which has supply voltage of typically 4.2 V. It has dot size of 0.60 X 0.65 mm and dot pitch of 0.65 X 0.70 mm. It has low power consumption and cost effective.
Operating temperature is from -20 to +70 °C
Supply current 1.2 mA
Supply current 1.2 mA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Character Rows | 2 |
Characters per Row | 20 |
Character Height | 5.6mm |
Character Width | 3.2mm |
Illumination Colour | Yellow-Green |
Display Mode | Transflective |
Series | 202G |
Related links
- Displaytech 202G BC BW 202G Alphanumeric LCD Display, Yellow-Green...
- Displaytech 162H BC BW 162H Alphanumeric LCD Display, Yellow-Green...
- Displaytech 162K BC BW 162K Alphanumeric LCD Display, Yellow-Green...
- Displaytech 162J BC BW 162J Alphanumeric LCD Display, Yellow-Green...
- Displaytech 162G BC BW 162G Alphanumeric LCD Display, Yellow-Green...
- Displaytech 202G CC BC-3LP 202G Alphanumeric LCD Display, White...
- Displaytech 161G BC BW 161G Alphanumeric LCD Display, Yellow-Green...
- Displaytech 204G BC BW 204G Alphanumeric LCD Display, Yellow-Green...