Displaytech 162K BC BW 162K Alphanumeric LCD Display, Yellow-Green on, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 210-9031
- Mfr. Part No.:
- 162K BC BW
- Brand:
- Displaytech
47 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.59
(exc. GST)
$29.25
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | $26.59 |
63 - 124 | $25.91 |
125 + | $25.55 |
- RS Stock No.:
- 210-9031
- Mfr. Part No.:
- 162K BC BW
- Brand:
- Displaytech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Displaytech 162K series is a STN transflective type LCD display which has supply voltage of typically 4.2 V. It has dot size of 0.5 X 0.65 mm and dot pitch of 0.60 X 0.70 mm. It has low power consumption and cost effective.
Operating temperature is from -20 to +70 °C
Supply current 1.2 mA
Supply current 1.2 mA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 2 |
Character Width | 3mm |
Character Height | 5.6mm |
Illumination Colour | Yellow-Green |
Display Mode | Transflective |
Series | 162K |
Related links
- Displaytech 162K BC BW 162K Alphanumeric LCD Display, Yellow-Green...
- Displaytech 162K CC BC-3LP 162K Alphanumeric LCD Display, White...
- Displaytech 162H BC BW 162H Alphanumeric LCD Display, Yellow-Green...
- Displaytech 202G BC BW 202G Alphanumeric LCD Display, Yellow-Green...
- Displaytech 162J BC BW 162J Alphanumeric LCD Display, Yellow-Green...
- Displaytech 162G BC BW 162G Alphanumeric LCD Display, Yellow-Green...
- Displaytech 161G BC BW 161G Alphanumeric LCD Display, Yellow-Green...
- Displaytech 242A-BC-BC Alphanumeric LCD Display, Yellow on Green,...