Display Visions EA DOG LCD LED LCD Monochrome Display, White on Grey
- RS Stock No.:
- 197-1281
- Mfr. Part No.:
- EA DOGM204N-6
- Brand:
- Display Visions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.37
(exc. GST)
$86.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $78.37 |
| 5 - 9 | $75.29 |
| 10 + | $70.33 |
*price indicative
- RS Stock No.:
- 197-1281
- Mfr. Part No.:
- EA DOGM204N-6
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | LCD Monochrome Display | |
| Display Type | LCD | |
| Viewing Area Dimensions | 82.7 x 20.1 mm | |
| Backlight Type | LED | |
| Background Colour | Grey | |
| External Depth | 38.1mm | |
| Illumination Colour | White | |
| Minimum Operating Temperature | -20°C | |
| External Height | 94mm | |
| External Width | 2.8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Bezel Included | Yes | |
| Series | EA DOG | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type LCD Monochrome Display | ||
Display Type LCD | ||
Viewing Area Dimensions 82.7 x 20.1 mm | ||
Backlight Type LED | ||
Background Colour Grey | ||
External Depth 38.1mm | ||
Illumination Colour White | ||
Minimum Operating Temperature -20°C | ||
External Height 94mm | ||
External Width 2.8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Bezel Included Yes | ||
Series EA DOG | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
4x20 character with 4.8 mm height.
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
Related links
- Display Visions EA DOG LCD LED LCD Monochrome Display 4 x 20
- Display Visions EA DOGM204N-A EA DOG LCD LED LCD Monochrome Display 4 x 20
- Display Visions EA DOG LCD LED LCD Monochrome Display, White on Grey
- Display Visions EA DOG LCD LED LCD Monochrome Display, White on Blue
- Display Visions EA DOG LCD LED LCD Monochrome Display 4 x 16
- Display Visions EA DOGM240N-6 EA DOG LCD LED LCD Monochrome Display, White on Grey
- Display Visions EA DOGM240W-6 EA DOG LCD LED LCD Monochrome Display, White on Grey
- Display Visions EA DOGS164W-A EA DOG LCD LED LCD Monochrome Display 4 x 16
