Display Visions EA DOGXL240S-7 EA DOG LCD Display
- RS Stock No.:
- 197-1299
- Mfr. Part No.:
- EA DOGXL240S-7
- Brand:
- Display Visions
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$90.16
(exc. GST)
$99.18
(inc. GST)
Units | Per unit |
---|---|
1 - 3 | $90.16 |
4 - 7 | $88.59 |
8 + | $86.96 |
- RS Stock No.:
- 197-1299
- Mfr. Part No.:
- EA DOGXL240S-7
- Brand:
- Display Visions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1611 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Characters per Row | 64 |
Character Rows | 240 |
Interface Type | I2C, SPI |
Backlight Type | LED |
Controller Type | UC1611S |
Display Matrix Technology | FSTN |
Voltage Rating | 3.3V |
Bezel Included | No |
Series | EA DOG |
Current Rating | 900µA |
Related links
- Display Visions EA DOGXL240S-7 EA DOG LCD Display
- Display Visions EA DOGXL240W-7 EA DOG LCD Display
- Display Visions EA DOGXL240B-7 EA DOG LCD Display, Blue on
- Display Visions EA DOGS102W-6 EA DOG LCD Display
- Display Visions EA DOGS102N-6 EA DOG LCD Display
- Display Visions EA DOGM240N-6 EA DOG LCD Display
- Display Visions EA DOGM240S-6 EA DOG LCD Display
- Display Visions EA DOGS102B-6 EA DOG LCD Display, Blue on