Display Visions EA DOGM204N-A EA DOG LCD Display
- RS Stock No.:
- 197-1265
- Mfr. Part No.:
- EA DOGM204N-A
- Brand:
- Display Visions
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 24)
$21.726
(exc. GST)
$23.899
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
24 - 24 | $21.726 | $521.424 |
48 - 72 | $21.183 | $508.392 |
96 + | $20.858 | $500.592 |
*price indicative
- RS Stock No.:
- 197-1265
- Mfr. Part No.:
- EA DOGM204N-A
- Brand:
- Display Visions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
4x20 character with 4.8 mm height.
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Character Rows | 4 |
Characters per Row | 20 |
Interface Type | I2C, SPI |
Backlight Type | LED |
Controller Type | SSD1803A |
Display Matrix Technology | FSTN |
Voltage Rating | 3.3V |
Current Rating | 250µA |
Series | EA DOG |
Bezel Included | Yes |
Related links
- Display Visions EA DOGM204N-A EA DOG LCD Display
- Display Visions EA DOGM204N-6 EA DOG LCD Display
- Display Visions EA DOGS164N-A EA DOG LCD Display
- Display Visions EA DOGS164W-A EA DOG LCD Display
- Display Visions EA DOGS104N-A EA DOG LCD Display
- Display Visions EA DOGS104W-A EA DOG LCD Display
- Display Visions EA DOGM204S-A EA DOG LCD Display
- Display Visions EA DOGS164B-A EA DOG LCD Display, Blue on