Display Visions EA DOGS102N-6 EA DOG Graphic LED LCD Monochrome Display, Amber on Amber
- RS Stock No.:
- 197-1225
- Mfr. Part No.:
- EA DOGS102N-6
- Brand:
- Display Visions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$720.25
(exc. GST)
$792.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 - 100 | $28.81 | $720.25 |
| 125 + | $27.369 | $684.23 |
*price indicative
- RS Stock No.:
- 197-1225
- Mfr. Part No.:
- EA DOGS102N-6
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | LCD Monochrome Display | |
| Display Type | Graphic | |
| Screen Resolution | 102 x 64 pixel | |
| Viewing Area Dimensions | 33.65 x 22.39 mm | |
| Interface Type | I2C/SPI | |
| Illumination Colour | Amber | |
| External Depth | 38.1mm | |
| Background Colour | Amber | |
| Backlight Type | LED | |
| External Height | 39mm | |
| Minimum Operating Temperature | -20°C | |
| Character Height | 4.8mm | |
| Maximum Operating Temperature | 70°C | |
| External Width | 2.1mm | |
| Standards/Approvals | RoHS | |
| Series | EA DOG | |
| Bezel Included | No | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type LCD Monochrome Display | ||
Display Type Graphic | ||
Screen Resolution 102 x 64 pixel | ||
Viewing Area Dimensions 33.65 x 22.39 mm | ||
Interface Type I2C/SPI | ||
Illumination Colour Amber | ||
External Depth 38.1mm | ||
Background Colour Amber | ||
Backlight Type LED | ||
External Height 39mm | ||
Minimum Operating Temperature -20°C | ||
Character Height 4.8mm | ||
Maximum Operating Temperature 70°C | ||
External Width 2.1mm | ||
Standards/Approvals RoHS | ||
Series EA DOG | ||
Bezel Included No | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1701 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 10μm dot gap
LED backlighting 5mA to 80mA
No mounting required because it can be soldered directly onto PCB.
Related links
- Display Visions EA DOG Graphic LED LCD Monochrome Display, Amber on Amber
- Display Visions EA DOGS102W-6 EA DOG Graphic LED LCD Monochrome Display, Amber on Amber
- Display Visions EA DOGM128E-6 EA DOG Graphic LED LCD Monochrome Display Green on Black
- Display Visions EA DOGL128W-6 EA DOG Graphic LED LCD Monochrome Display, White on Black
- Display Visions EA DOGM128W-6 EA DOG Graphic LED LCD Monochrome Display, White on Black
- Display Visions EA DOGS102B-6 EA DOG Graphic LED LCD Monochrome Display, Blue on Blue
- Display Visions EA DOGL128L-6 EA DOG Graphic LED LCD Monochrome Display Yellow on Yellow, Green
- Display Visions EA DOG Graphic LED LCD Monochrome Display Green on Black
