- RS Stock No.:
- 564-412
- Mfr. Part No.:
- 64128K-COG-FA-BC
- Brand:
- Displaytech
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.92
(exc. GST)
$31.81
(inc. GST)
Units | Per unit |
1 - 9 | $28.92 |
10 - 49 | $28.57 |
50 - 99 | $28.06 |
100 - 249 | $27.78 |
250 + | $27.63 |
- RS Stock No.:
- 564-412
- Mfr. Part No.:
- 64128K-COG-FA-BC
- Brand:
- Displaytech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays
Monochrome Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 128 x 64pixels |
Viewing Area Dimensions | 50 x 25mm |
Viewing Area Width | 50mm |
Viewing Area Height | 25mm |
External Depth | 2.2mm |
Illumination Colour | Black |
External Dimensions | 56 x 2.15 x 39mm |
External Width | 56mm |
External Height | 39mm |
Controller Type | ST7565R-G |
Display Mode | Reflective |
Display Matrix Technology | FSTN |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -10 → +60°C |
Driver Mounting | COG |
Related links
- Midas MD21605D6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Displaytech 64128K-COG-BA-BC Graphic LCD Display Reflective
- Displaytech 64128M-COG-FA-BC Graphic LCD Display Reflective
- Midas MD21605A6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MDCOG128064A6W-FPTLW LCD LCD Display
- Midas MDCOG128128B6W-FPTLW LCD LCD Display
- Midas MDCOG128128B6W-F2NMLW LCD LCD Display
- Midas MD240128A6W-FPTLRGB LCD LCD Display