NEWHAVEN DISPLAY INTERNATIONAL NHD-12232KZ-NSW-BBW-P NHD-12232KZ Graphic LCD Graphic Display, White on Blue,
- RS Stock No.:
- 205-061
- Mfr. Part No.:
- NHD-12232KZ-NSW-BBW-P
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$34.17
(exc. GST)
$37.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.17 |
*price indicative
- RS Stock No.:
- 205-061
- Mfr. Part No.:
- NHD-12232KZ-NSW-BBW-P
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 122 x 32pixels | |
| Illumination Colour | White | |
| Background Colour | Blue | |
| Display Mode | Transmissive | |
| Series | NHD-12232KZ | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 122 x 32pixels | ||
Illumination Colour White | ||
Background Colour Blue | ||
Display Mode Transmissive | ||
Series NHD-12232KZ | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid Crystal Display module shows bright white pixels illuminated on a vibrant blue background. This transmissive LCD display is engineered to provide optimal visibility and impressive color when used in darker settings. A strong backlight is built into the display to provide high contrast and ensure easy readability of all graphics on screen.
Transmissive display mode
Compatibility with Arduino and similar development boards
Compatibility with Arduino and similar development boards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-NSW-BBW-3V3 Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-NSW-BBW-TR Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTGH-VZ#-1 Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12865AR-FSW-GBW NHD-C12865AR Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12232AZ-FL-YBW Graphic LCD Graphic Display
