- RS Stock No.:
- 864-6871
- Mfr. Part No.:
- Picadillo-35T
- Brand:
- 4D Systems
Discontinued product
- RS Stock No.:
- 864-6871
- Mfr. Part No.:
- Picadillo-35T
- Brand:
- 4D Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
4D Systems Picadillo-35T Embedded LCD Display
The Picadillo-35T from 4D Systems is a 3.5in resistive touch TFT LCD 320 x 480 resolution (Half-VGA) embedded display module. Programming the Picadillo-35T PIC32MX microcontroller is achieved through the use of open source software, primarily the UECIDE platform (based on the Arduino IDE with enhancements). The module is also compatible with the chipKIT MPIDE and the Microchip MPLAB X software.
3.5in 320 x 480p HVGA, 4-wire resistive touch TFT screen
Microchip 80MHz PIC32MX795F512L 32-bit microcontroller with 512KB Flash memory, 128KB SRAM
Up to 47 x GPIO pins
Up to 4 x PWM outputs: can be used for audio and backlight control
12 x analogue inputs
1W audio amplifier and speaker
chipKIT Uno32 style headers compatible with Arduino style shields for easy interfacing
microSD card socket for multimedia storage and data logging
Communication: serial UART, I2C, SPI
miniUSB socket with USB-UART Bridge for power/programming
Power supply: +5Vdc from USB or barrel jack socket
Dimensions: 56.9 x 97.6 x 15.8mm (including corner plates)
Microchip 80MHz PIC32MX795F512L 32-bit microcontroller with 512KB Flash memory, 128KB SRAM
Up to 47 x GPIO pins
Up to 4 x PWM outputs: can be used for audio and backlight control
12 x analogue inputs
1W audio amplifier and speaker
chipKIT Uno32 style headers compatible with Arduino style shields for easy interfacing
microSD card socket for multimedia storage and data logging
Communication: serial UART, I2C, SPI
miniUSB socket with USB-UART Bridge for power/programming
Power supply: +5Vdc from USB or barrel jack socket
Dimensions: 56.9 x 97.6 x 15.8mm (including corner plates)
Note
The Starter Kit (RS 864-6875) also includes a 2GB microSD card and a 5V DC International PSU.
Supplied with
Quick start user guide
4D Systems LCD Touchscreens
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.5in |
Interface Type | UART |
Resolution | 320 x 480pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 49.76 x 77.04mm |
Touch Screen Type | Resistive |
Supply Voltage | 5 V |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 56.9 x 97.6 x 15.8mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +65°C |
Graphics Array Type | HVGA |
Brightness | 220cd/m² |
Aspect Ratio | 3:2 |
Voltage Rating | 5V |
Viewing Area Height | 77.04mm |
Viewing Area Width | 49.76mm |
Operating Temperature Range | -35 °C → +75°C |
Series | PIC32 |
Contrast Ratio | 500:1 |
Current Rating | 250mA |
Height | 97.6mm |
Power Supply Included | No |
Width | 56.9mm |
Depth | 15.8mm |
Number of Colours | 65,536 |