Display Visions EA uniTFTs043-ATC TFT TFT LCD Display / Touch Screen, 4.3in, 480 x 270pixels
- RS Stock No.:
- 221-1854
- Mfr. Part No.:
- EA uniTFTs043-ATC
- Brand:
- Display Visions
Bulk discount available
Subtotal (1 unit)**
$331.56
(exc. GST)
$364.72
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $331.56 |
5 + | $320.59 |
**price indicative
- RS Stock No.:
- 221-1854
- Mfr. Part No.:
- EA uniTFTs043-ATC
- Brand:
- Display Visions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Display Visions | |
Diagonal Display Size | 4.3in | |
Resolution | 480 x 270pixels | |
Touch Screen | Yes | |
Viewing Area Dimensions | 95 x 53.9mm | |
Display Matrix Technology | TFT | |
Select all | ||
---|---|---|
Brand Display Visions | ||
Diagonal Display Size 4.3in | ||
Resolution 480 x 270pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95 x 53.9mm | ||
Display Matrix Technology TFT | ||
Related links
- MikroElektronika MIKROE-4315 TFT LCD Display Module / Touch Screen 480 x 270pixels
- MikroElektronika MIKROE-4314 TFT LCD Display Module / Touch Screen 480 x 270pixels
- Display Visions EA uniTFTs035-ATC TFT TFT LCD Display / Touch Screen 480 x 320pixels
- Display Visions EA uniTFTs028-ATC TFT TFT LCD Display / Touch Screen 320 x 240pixels
- Display Visions EA uniTFTs020-ATC TFT TFT LCD Display / Touch Screen 320 x 240pixels
- Display Visions EA R480X-43ALW LCD Colour Display / Touch Screen 480 x 272pixels
- Display Visions EA TFT043-42BITC LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2166 TFT LCD Colour Display / Touch Screen 480 x 272pixels