- RS Stock No.:
- 182-5796
- Mfr. Part No.:
- DT022CTFT
- Brand:
- Displaytech
397 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.07
(exc. GST)
$47.38
(inc. GST)
Units | Per unit |
1 - 49 | $43.07 |
50 - 99 | $41.37 |
100 - 199 | $39.67 |
200 + | $38.79 |
- RS Stock No.:
- 182-5796
- Mfr. Part No.:
- DT022CTFT
- Brand:
- Displaytech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Displaytech LCD Display
The Displaytech DT022 series LCD is a 2.2in active matrix TFT module with resolution of240 (RGB) x 320 pixels. This LCD is designed to fit 1U rack-mount equipment and offers a 33.84mm x 45.12mm active viewing area. It employs a-Si (amorphous silicon) based TFT LCD that uses Ilitek ILI9341 as a chip driver. This display features a response time of 10ms and provides 262K full-colour display mode.
Features and Benefits
• 20,000hrs lifetime
• LED backlight
• Operating temperature ranges between -20°C and 70°C
• Touch screen
• LED backlight
• Operating temperature ranges between -20°C and 70°C
• Touch screen
Applications
• Digital equipment
• Mobile navigators
• Video systems
• Mobile navigators
• Video systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.2in |
Interface Type | MCU, RGB |
Resolution | 240 x 320pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 34 x 45mm |
Supply Voltage | 2.6 → 3.3 V |
Touch Screen Type | Resistive |
Backlight Type | LED |
Display Mode | Normally White, Transmissive |
AC or DC Input Voltage | ac |
Dimensions | 38.5 x 2.35 x 56.16mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 330cd/m² |
Depth | 2.35mm |
Response Time | 10ms |
Current Rating | 0.1 (Sleep) mA, 10 (Normal) mA |
Display Type | TFT LCD |
Width | 38.5mm |
Number of Colours | 262K |
Operating Temperature Range | -20 → +70°C |
Viewing Area Width | 33.84mm |
Viewing Area Height | 45.12mm |
Voltage Rating | 2.6 → 3.3V |
Height | 56.16mm |
Contrast Ratio | 500:1 |
Series | DT022 |
Related links
- RS PRO TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- RS PRO TFT TFT LCD Display / Touch Screen 800 x 480pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1024 x 768pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1920 x 1080pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1024 x 600pixels
- RS PRO TFT TFT LCD Display 1280 x 800 pixels
- MikroElektronika MIKROE-1404 TFT TFT LCD Display / Touch Screen...
- Displaytech DT028BTFT TFT TFT LCD Display / Touch Screen 240 x 320pixels