MikroElektronika MIKROE-1678 TFT TFT LCD Display / Touch Screen, 4.3in, 480 x 272pixels

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-2972
Mfr. Part No.:
MIKROE-1678
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Diagonal Display Size

4.3in

Interface Type

I2C

Resolution

480 x 272pixels

Touch Screen

Yes

Supply Voltage

3.3 V

Dimensions

119.54 x 78mm

Display Matrix Technology

TFT

Series

MIKROE

Height

78mm

Number of Colours

262 K

Power Supply Included

Yes

Display Type

TFT

Width

119.54mm

TFT Proto 4.3" carries a 480x272 ATO43B35 TFT screen covered with a 4-wire resistive touchscreen panel. To drive the 262k-color display, there's an SSD1963 graphic controller with a 8/9/16/24-bit MCU interface that includes a deep-sleep power saving mode (accessed through the GPIO0 pin on the side of the board). The touchpanel is driven by an advanced STMPE811 controller. The board is lined with two rows of 26 pins for interfacing it with your MCU. TFT Proto 4.3" uses a 3.3V power supply only.