AUO G156XW01 V3 TFT LCD Colour Display, 15.6in, 1366 x 768pixels
- RS Stock No.:
- 330-851
- Mfr. Part No.:
- G156XW01 V3
- Brand:
- AUO
Subtotal (1 unit)*
$467.38
(exc. GST)
$514.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.38 |
*price indicative
- RS Stock No.:
- 330-851
- Mfr. Part No.:
- G156XW01 V3
- Brand:
- AUO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUO | |
| Diagonal Display Size | 15.6in | |
| Interface Type | LVDS, RGB | |
| Resolution | 1366 x 768pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 344.232 x 193.536mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand AUO | ||
Diagonal Display Size 15.6in | ||
Interface Type LVDS, RGB | ||
Resolution 1366 x 768pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 344.232 x 193.536mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- TW
The AUO 15.6 inch wide color a-Si TFT-LCD module supporting an HD resolution of 1366 x 768 and 16.2M colors with RGB 6 bit + 2-FRC data. It features an LVDS interface for all input signals and includes an LED driver for the backlight.
Screen diagonal 15.6 inch
Pixel arrangement RGB vertical stripe
Display mode TN mode normally white
Nominal input voltage VDD +5.0V typical
LCD power consumption 2.2W typical 2.6W max all black pattern
LED power consumption 6.6W typical 7.92W max all black pattern
Pixel arrangement RGB vertical stripe
Display mode TN mode normally white
Nominal input voltage VDD +5.0V typical
LCD power consumption 2.2W typical 2.6W max all black pattern
LED power consumption 6.6W typical 7.92W max all black pattern
Related links
- AUO G156XW01 V3 + PCAP TFT LCD Colour Display 1366 x 768pixels
- AUO G156HAN02.3 TFT LCD Colour Display 1920 x 1080pixels
- AUO G156HAN02.3 + PCAP TFT LCD Colour Display 1920 x 1080pixels
- Ampire AM-1024768FTMQW-00H-F TFT LCD Colour Display 1024 x 768pixels
- RS PRO TFT TFT LCD Display 1920 x 1080pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1024 x 768pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1024 x 768pixels
- RS PRO TFT LCD Display / Touch Screen 1024 x 768pixels